GCC06DRSZ

Heilind Number:SULGCC06DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DRSZ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DRSZ
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC06DRSZ

Detailed Description

The GCC06DRSZ is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of contacts, this connector ensures secure and reliable connections. Its female gender and through-hole termination method make it easy to integrate into circuit boards. Constructed with PA9T and Phosphor Bronze, it offers excellent durability and conductivity. The gold contact plating and matte tin termination plating further enhance its performance, even in high-voltage environments of up to 700 VAC. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for various industries. The straight orientation and loop bellow contact type provide efficient signal transmission. With 12 positions and a tail length of 4.83mm (.19 in), it offers ample connectivity options. Measuring at a compact height of 15.49mm (.61 in) and width of 9.4mm (.37 in), the GCC06DRSZ is a space-saving solution without compromising on functionality. Perfect for applications requiring reliable board-to-board connections, this connector meets the highest standards of quality and performance.