GCC06DRTH-S13

Heilind Number:SULGCC06DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DRTH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DRTH-S13

Detailed Description

This PA9T & Phosphor Bronze female board-to-board PCB connector, with SKU GCC06DRTH-S13, features a 2-row design, suitable for a clearance hole mount type. Its robust construction, with Gold-plated Phosphor Bronze contacts, ensures reliable performance at an amperage of 3A and voltage of 700VAC. The 12-position connector, using a card extender termination method, offers secure connectivity in high-temp environments (-65 to 125°C). With a pitch of 2.54mm and full bellow contact type, it guarantees precise signal transmission. The orientation is straddle, with a tail length of 4.7mm, and dimensions of 10.95mm (H) x 8.38mm (W), making it suitable for various PCB applications. Terminated with Matte Tin, it complies with industry standards for durability and efficiency. Perfect for demanding board-to-board connections, this connector, under the category of hi-rel connectors, is essential for high-performance electronic systems.