GCC06DRTH

Heilind Number:SULGCC06DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DRTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DRTH

Detailed Description

The GCC06DRTH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable and efficient power and signal transmission. With an amperage rating of 3A and a voltage tolerance of 700VAC, it is suitable for high-power environments. The connector's straight orientation, dual-row design with 12 positions, and 2.54mm pitch allow for easy and secure connections on PCBs. Its clearance hole mount and through-hole termination method provide robust attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial settings. With a compact size (10.95mm height, 8.38mm width), it offers space-saving solutions without compromising performance. Perfect for applications requiring high reliability, such as aerospace, defense, and telecommunications.