GCC06DRTI-S13

Heilind Number:SULGCC06DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DRTI-S13
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULGCC06DRTI-S13

Detailed Description

Introducing the GCC06DRTI-S13, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a robust construction featuring PA9T and Phosphor Bronze materials, this connector ensures durability in demanding environments. The female gender, two rows, and threaded mount type offer secure and stable connectivity. The termination method of Card Extender, along with Phosphor Bronze contacts plated with gold, guarantees excellent signal integrity. Operating at an amperage of 3A and voltage of 700VAC, this connector is suitable for power-heavy applications. Its full bellow contact type and straddle orientation allow for easy and efficient installation. With 12 positions and a pitch of 2.54mm, it accommodates multiple connections with precision. The matte tin termination plating enhances conductivity while withstanding harsh temperatures ranging from -65 to 125°C. Measuring at 10.95mm in height and 8.38mm in width, this connector offers a compact yet powerful solution for your PCB interconnect needs. Whether in aerospace, defense, or industrial applications, the GCC06DRTI-S13 delivers high reliability and performance. Elevate your connectivity with this essential component.