GCC06DRTI

Heilind Number:SULGCC06DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DRTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DRTI

Detailed Description

Introducing the GCC06DRTI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and phosphor bronze contacts plated with gold, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The connector offers 12 positions in a dual-row configuration, with a pitch of 2.54mm for easy mating. Its straight orientation and threaded mounting type facilitate secure installation on PCBs. The termination method is through-hole, with matte tin plating for soldering. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. With a compact size of 10.95mm in height and 8.38mm in width, it saves space on the PCB while ensuring efficient connectivity. Trust the GCC06DRTI for high-reliability performance in your electronic designs.