GCC06DRTN-S13

Heilind Number:SULGCC06DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DRTN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DRTN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DRTN-S13

Detailed Description

The GCC06DRTN-S13 Board To Board PCB Connector is a high-performance solution designed for reliable signal transmission in demanding environments. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures excellent conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent power requirements. The 2-row, 12-position design allows for efficient connectivity, while the Full Bellow contact type and Straddle orientation guarantee secure mating. Utilizing a termination method of Card Extender with Matte Tin plating, it offers easy installation on PCBs. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact size, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained designs. Perfect for use in industrial, aerospace, and telecommunications systems, the GCC06DRTN-S13 is a dependable choice for your connectivity needs.