GCC06DRTN

Heilind Number:SULGCC06DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DRTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DRTN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC06DRTN

Detailed Description

Introducing the GCC06DRTN, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 12 positions each, it offers ample connectivity options while maintaining a compact form factor. The straight orientation and thru-hole termination method make installation easy and secure. Gold-plated phosphor bronze contacts guarantee excellent signal transmission, while matte tin termination plating ensures long-term durability. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. With a connector height of 10.95mm and a width of 8.38mm, it's ideal for space-constrained PCB layouts. Trust the GCC06DRTN for your critical connectivity needs.