GCC06DRTS

Heilind Number:SULGCC06DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DRTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DRTS

Detailed Description

The GCC06DRTS is a high-performance PCB connector designed for demanding industrial applications. Featuring PA9T and phosphor bronze construction, this female connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it offers robust power transmission capabilities. The connector, with two rows of 12 positions each, is ideal for connecting multiple components on a PCB. Its side hole mount and thru-hole termination method guarantee secure attachment to the board. Gold-plated phosphor bronze contacts provide excellent conductivity and durability. The full bellow contact type and straight orientation further enhance its reliability. Operating in a wide temperature range from -65 to 125 °C, it is suitable for use in extreme conditions. The connector's compact design, with a height of 10.95mm and width of 8.38mm, saves space on the board. Matte tin termination plating ensures long-term performance. Classified under the hi-rel category, the GCC06DRTS is a top choice for aerospace, defense, and other mission-critical applications.