GCC06DRXH

Heilind Number:SULGCC06DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DRXH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DRXH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC06DRXH

Detailed Description

Introducing the GCC06DRXH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows, this connector offers reliable connectivity in a compact form. Featuring a female gender, it is ideal for a wide range of electronic devices. The contact material, PA9T, and phosphor bronze, coupled with gold plating, ensure excellent conductivity and durability. With a maximum voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for harsh environments. The termination method, thru-hole, and clearance hole mount type make installation easy and secure. Its straight orientation, full bellow contact type, and 12 positions accommodate various PCB configurations. Matte tin termination plating adds to its reliability. Measuring 10.95mm in height and 8.38mm in width, the GCC06DRXH connector is compact yet robust, making it a perfect choice for industrial applications.