GCC06DRXI

Heilind Number:SULGCC06DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DRXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DRXI

Detailed Description

Introducing the GCC06DRXI, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure and precise connections. With a contact rating of 3A at 700VAC, it ensures reliable power transmission. The contact material, Phosphor Bronze, plated with gold, guarantees excellent conductivity and durability. Its straight orientation and threaded mount type facilitate easy installation. With 12 positions and a tail length of 4.7mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The matte tin termination plating enhances solderability. Meeting stringent quality standards, this connector is ideal for aerospace, military, and industrial applications. Upgrade your connectivity solutions with the GCC06DRXI.