GCC06DRXS

Heilind Number:SULGCC06DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DRXS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DRXS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC06DRXS

Detailed Description

Introducing the GCC06DRXS, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a contact type of Full Bellow, this connector ensures secure and reliable connections in any electronic setup. Constructed with PA9T and featuring Phosphor Bronze contacts with Gold plating, it guarantees excellent conductivity and durability. Operating at a voltage of 700VAC and an amperage of 3A, it meets stringent electrical requirements. Its straight orientation, side-hole mount type, and through-hole termination method provide versatility in installation. With two rows and 12 positions, it offers ample connectivity options. The connector's rugged construction, with a temperature range of -65 to 125°C, makes it suitable for harsh environments. Its compact dimensions, with a height of 10.95mm and width of 8.38mm, ensure space-efficient PCB integration. With Matte Tin termination plating and compliance with industry standards, it guarantees long-term performance and reliability. The GCC06DRXS is the ideal choice for mission-critical systems where quality and durability are paramount. Elevate your connectivity solutions with this top-of-the-line PCB connector.