GCC06DRYH-S13

Heilind Number:SULGCC06DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DRYH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC06DRYH-S13

Detailed Description

Introducing the GCC06DRYH-S13, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 12 positions each, this connector ensures secure and reliable connections. Featuring PA9T housing and contact material made of durable phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. The full bellow contact type and straddle orientation further enhance its reliability. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. With a termination method of card extender and clearance hole mount type, installation is convenient and efficient. The connector's compact design, with dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, makes it ideal for space-constrained applications. Trust the GCC06DRYH-S13 for seamless and durable board-to-board connections in your electronic devices.