GCC06DRYH

Heilind Number:SULGCC06DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DRYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DRYH

Detailed Description

Introducing the GCC06DRYH, a high-performance PA9T & Phosphor Bronze female connector perfect for demanding applications. With a 3A amperage and two rows, it ensures reliable power and signal transmission. Featuring a clearance hole mount type and thru-hole termination method, installation is convenient and secure. The contacts, made of durable phosphor bronze and plated with gold, guarantee excellent conductivity. Operating at voltages up to 700VAC and with a full bellow contact type, it offers superior performance. With twelve positions and a tail length of 11.18mm, it accommodates multiple connections efficiently. Its robust construction, with an operating temperature range of -65 to 125°C and matte tin termination plating, ensures durability in harsh environments. Measuring 10.95mm in height and 8.38mm in width, it is suitable for compact PCB designs. The GCC06DRYH is a reliable solution for board-to-board and card-edge connections, meeting the needs of various industries with its high-quality design and performance.