GCC06DRYI-S13

Heilind Number:SULGCC06DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DRYI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DRYI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DRYI-S13

Detailed Description

Introducing the GCC06DRYI-S13, a high-performance PA9T and Phosphor Bronze connector designed for reliable board-to-board and card edge connections in demanding environments. With a compact form factor and two rows of contacts, this female connector offers seamless integration into your system. Featuring a threaded mount type and card extender termination method, installation is secure and hassle-free. The contact material of Phosphor Bronze with gold plating ensures excellent conductivity and durability. Operating at a maximum voltage of 700 VAC and an amperage of 3 A, it meets stringent performance requirements. The full bellow contact type and straddle orientation further enhance signal integrity. With 12 positions and a 2.54 mm pitch, it provides ample connectivity options. Built to withstand extreme temperatures ranging from -65 to 125 °C, this connector is ideal for use in rugged applications. Its matte tin termination plating offers added protection against corrosion. Whether in aerospace, defense, or industrial settings, the GCC06DRYI-S13 guarantees reliable and high-speed data transmission. Elevate your connectivity solutions with this essential component.