GCC06DRYI

Heilind Number:SULGCC06DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DRYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DRYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DRYI

Detailed Description

Introducing the GCC06DRYI, a high-performance female board-to-board PCB connector designed for optimal connectivity in demanding environments. This connector features PA9T insulation and Phosphor Bronze contacts with Gold plating, ensuring reliable signal transmission at a voltage of up to 700 VAC. With a pitch of 2.54mm and two rows of 12 positions, it offers versatile connectivity options. The threaded mount type and thru-hole termination method guarantee secure installation, while the Full Bellow contact type and straight orientation optimize signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained designs. Trust the GCC06DRYI for efficient and durable board-to-board connections in your projects.