GCC06DRYN-S13

Heilind Number:SULGCC06DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DRYN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC06DRYN-S13

Detailed Description

Introducing the GCC06DRYN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Boasting a 3A amperage rating and a voltage tolerance of 700VAC, it is ideal for power and signal transmission. The female connector with two rows and 12 positions offers versatility in PCB layouts. Utilizing a card extender termination method and gold-plated contacts on a pitch of 2.54mm, it guarantees secure and low-resistance connections. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB integration. Certified for quality and performance, the GCC06DRYN-S13 is the perfect choice for mission-critical applications.