GCC06DRYN

Heilind Number:SULGCC06DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DRYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DRYN

Detailed Description

Introducing the GCC06DRYN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 12 female contacts, this connector offers reliable connectivity in tight spaces. The termination method of Thru Hole and gold contact plating ensure secure and durable connections, while the phosphor bronze contact material guarantees excellent conductivity. Operating at a voltage of 700 VAC and an amperage of 3 A, it meets stringent performance standards. With a straight orientation and a tail length of 11.18mm, it facilitates easy PCB assembly. The connector's robust construction, with an operating temperature range of -65 to 125°C, makes it suitable for harsh environments. Ideal for use in aerospace, defense, and industrial applications, the GCC06DRYN is a dependable solution for your connectivity needs.