GCC06DRYS-S13

Heilind Number:SULGCC06DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DRYS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DRYS-S13

Detailed Description

The GCC06DRYS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 12 positions, this connector ensures secure and reliable connections. Its female gender, side hole mount type, and card extender termination method make it versatile for various setups. Constructed with PA9T and phosphor bronze materials, it offers exceptional durability and conductivity. The gold-plated phosphor bronze contacts guarantee optimal signal transmission, while the matte tin termination plating enhances solderability. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector is suitable for power and signal applications. Its full bellow contact type and straddle orientation further enhance its performance. Operating within a wide temperature range of -65 to 125°C, this connector is reliable in harsh environments. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it provides a compact solution for PCB connections. The GCC06DRYS-S13 is RoHS compliant, ensuring environmental sustainability. Trust in this connector for high-reliability connectivity in your critical systems.