GCC06DRYS

Heilind Number:SULGCC06DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DRYS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DRYS

Detailed Description

Introducing the GCC06DRYS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Featuring PA9T and phosphor bronze construction with gold plating, this female connector ensures optimal signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With two rows and 12 positions on a 2.54mm pitch, it offers versatile connectivity options. The thru-hole termination method and side-hole mount type provide secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a connector height of 10.95mm and width of 8.38mm, it's suitable for compact designs. The full bellow contact type and matte tin termination plating guarantee reliability. Trust the GCC06DRYS for efficient and durable PCB connections in aerospace, defense, and industrial applications.