GCC06DSXH

Heilind Number:SULGCC06DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DSXH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DSXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:6
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:6
SKU:SULGCC06DSXH

Detailed Description

Introducing the GCC06DSXH, a high-performance female board-to-board PCB connector designed for seamless connectivity in electronic applications. With a pitch of 2.54mm (.1 in) and featuring six positions, this connector offers reliable transmission of power and signals. Crafted with precision, it boasts contact material of phosphor bronze with gold plating, ensuring optimal conductivity and durability. The full bellow contact type and clearance hole mount method provide secure attachment, while the termination through hole guarantees easy installation. Operating at a voltage of 700 VAC and an extensive temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its compact size, with dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, makes it ideal for space-constrained applications. Trust in the GCC06DSXH for robust and efficient board-to-board connections.