GCC06DSXI

Heilind Number:SULGCC06DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DSXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:6
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:6
SKU:SULGCC06DSXI

Detailed Description

Introducing the GCC06DSXI, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and six gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission at an amperage of 3A and a voltage of 700 VAC. Featuring a straight orientation and threaded mount type for secure installation, it is ideal for use in industrial settings. The connector's full bellow contact type and termination method through hole guarantee excellent connectivity and durability, even in harsh environments. With an operating temperature range of -65 to 125°C, it offers reliable performance in extreme conditions. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, the GCC06DSXI is compact yet robust. Its matte tin termination plating further enhances its longevity. A crucial component for seamless PCB connectivity, this connector is a must-have for any project that demands high reliability and performance. Elevate your connectivity solutions with the GCC06DSXI.