GCC06DSXN

Heilind Number:SULGCC06DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DSXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DSXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:6
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:6
SKU:SULGCC06DSXN

Detailed Description

Introducing the GCC06DSXN, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a robust construction with contact material made of reliable Phosphor Bronze and gold plating, this connector ensures secure and durable connections. With a pitch of 2.54mm and straight orientation, it offers easy integration into circuit boards. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage rating of 700VAC, it guarantees reliable performance even in harsh environments. The connector's 6 positions and 3A amperage make it suitable for various electronic devices. Its termination method through hole and matte tin plating further enhance its durability. Ideal for industries requiring high-reliability components, the GCC06DSXN is a key solution for efficient PCB connectivity.