| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC06DSXS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 6 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC06DSXS |
GCC06DSXS
| Heilind Number: | SULGCC06DSXS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC06DSXS |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU GCC06DSXS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a sturdy construction with PA9T housing and Phosphor Bronze contacts plated with gold for optimal conductivity. With a pitch of 2.54mm and 6 positions, it ensures reliable signal transmission in compact spaces. Operating at voltages up to 700 VAC and amperages of 3A, it meets stringent power requirements. The straight orientation and side hole mount type make installation easy and secure. With an operating temperature range of -65 to 125°C, it’s suitable for harsh environments. The connector’s matte tin termination plating enhances durability. Perfect for aerospace, defense, and industrial electronics, the GCC06DSXS guarantees high reliability and performance.

