GCC06DTAD

Heilind Number:SULGCC06DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DTAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DTAD

Detailed Description

The GCC06DTAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures durability and reliability in extreme conditions. With a 3A amperage rating and 700VAC voltage capacity, it offers robust power transmission. This female connector, with two rows and 12 positions, guarantees secure connectivity. Its clearance hole mount type and thru-hole termination method facilitate easy installation. The gold-plated phosphor bronze contacts provide excellent conductivity. Operating within a wide temperature range of -65 to 125°C, it is suitable for diverse environments. The right-angle orientation and loop bellow contact type optimize space utilization. With a compact design, measuring .61 inches in height and 9.4mm in width, it is ideal for space-constrained applications. The termination plating of matte tin ensures long-term performance. Certified for board-to-board PCB and card edge connections, this connector is a reliable solution for your connectivity needs.