GCC06DTAH

Heilind Number:SULGCC06DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DTAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DTAH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC06DTAH

Detailed Description

Introducing the GCC06DTAH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design and durable construction, this connector features 12 female contacts with a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, making it suitable for a wide range of electronic devices. The contact material, phosphor bronze, with gold plating ensures excellent conductivity and corrosion resistance. Its right-angle orientation and clearance hole mount type offer versatile installation options. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is reliable even in harsh environments. With its matte tin termination plating and loop bellow contact type, it guarantees secure and stable connections. Trust the GCC06DTAH for seamless and high-speed data transmission in your electronic systems.