GCC06DTAI

Heilind Number:SULGCC06DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DTAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DTAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DTAI

Detailed Description

Introducing the GCC06DTAI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 12 positions arranged in two rows, this connector offers reliable connectivity in a compact form factor. Featuring a female gender, threaded mount type, and through-hole termination method, it ensures secure and stable attachment to PCBs. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, even in harsh environments. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, it is suitable for a wide range of industrial and commercial uses. The right-angle orientation and loop bellow contact type further enhance its versatility. With a connector height of 15.49mm and a width of 9.4mm, it provides space-saving solutions without compromising performance. The matte tin termination plating offers additional protection against corrosion. Whether for telecommunications, aerospace, or medical devices, the GCC06DTAI ensures reliable connections for your critical systems.