GCC06DTAN-S189

Heilind Number:SULGCC06DTAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DTAN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DTAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC06DTAN-S189

Detailed Description

Introducing the GCC06DTAN-S189, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring durable PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in industrial environments. With a 3A amperage and 700VAC voltage rating, it meets stringent power requirements. The two rows of 12 gold-plated loop bellow contacts, with a 2.54mm pitch, guarantee efficient signal transmission. Its right-angle orientation and no mounting design offer versatility in installation. Operating flawlessly in temperatures ranging from -65 to 125°C, and with matte tin termination plating, it ensures long-term stability. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet robust. Perfect for aerospace, defense, and industrial applications, the GCC06DTAN-S189 is the ultimate choice for high-reliability connectivity.