GCC06DTAN

Heilind Number:SULGCC06DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DTAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DTAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DTAN

Detailed Description

Introducing our SKU GCC06DTAN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and Phosphor Bronze contacts, ensuring reliability and durability in any environment. With a 3A amperage rating and 700VAC voltage capability, it meets the stringent power requirements of modern electronics. The female connector has two rows with 12 positions, offering ample connectivity options. Its right-angle orientation and thru-hole termination make it easy to integrate onto PCBs. Gold-plated contacts guarantee excellent signal transmission, while the matte tin termination plating ensures solderability. Operating temperature range of -65 to 125°C makes it suitable for harsh conditions. The compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Trust in the GCC06DTAN for secure and efficient board-to-board connections in your next project.