GCC06DTAS

Heilind Number:SULGCC06DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DTAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DTAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DTAS

Detailed Description

Introducing the GCC06DTAS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is capable of handling up to 3A of current. Featuring a female gender and right-angle orientation, it offers flexibility in installation. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable conductivity. With a total of 12 positions and 2 rows, it provides ample connectivity options. The termination method is through-hole, with a tail length of 2.54mm for secure attachment. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The termination plating is matte tin, further enhancing its durability. Overall, the GCC06DTAS is a top-of-the-line connector for critical electronic connections.