| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC06DTAT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULGCC06DTAT |
GCC06DTAT
| Heilind Number: | SULGCC06DTAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC06DTAT |
| ECAD Model: |
Specifications
Detailed Description
The GCC06DTAT connector offers reliable and durable performance for your high-speed data transmission needs. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with Gold, it ensures excellent conductivity and corrosion resistance. With a current rating of 3A, voltage capability of 700VAC, and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its threaded mount and thru-hole termination method provide secure and stable connections. With two rows of 12 positions each, it offers ample connectivity options. The right-angle orientation and loop bellow contact type further enhance its versatility. Whether used in Board-to-Board PCB or Card Edge applications, the GCC06DTAT connector guarantees optimal performance and longevity.

