GCC06DTBD-S189

Heilind Number:SULGCC06DTBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DTBD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DTBD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DTBD-S189

Detailed Description

Introducing our GCC06DTBD-S189 Board To Board PCB Connector, a high-performance component designed for precision connectivity in electronic systems. This female connector features two rows, each accommodating 12 positions with a pitch of 2.54mm, ensuring secure and efficient data transmission. Crafted with PA9T housing and Phosphor Bronze contacts plated with Gold, it guarantees excellent conductivity and durability. Its clearance hole mount type and right-angle orientation offer flexibility in installation, while the thru-hole termination method ensures reliable soldering. With a voltage rating of 700 VAC and an operating temperature range from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm and a width of 9.4mm, makes it ideal for space-constrained environments. Trust in the reliability of our GCC06DTBDS189 connector for seamless PCB connections in your projects.