GCC06DTBD

Heilind Number:SULGCC06DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DTBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DTBD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC06DTBD

Detailed Description

Introducing the GCC06DTBD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze components, this connector ensures reliable connectivity in harsh environments. Its female gender, right-angle orientation, and clearance hole mount type make it versatile for various PCB configurations. Boasting a contact plating of gold and termination plating of matte tin, it guarantees excellent conductivity and corrosion resistance. Rated for 700VAC voltage and 3A amperage, it meets stringent safety standards. With a compact size, measuring only 9.4mm in width and 15.49mm in height, and a pitch of 2.54mm, it offers space-saving and efficient PCB layout options. The loop bellow contact type and 12 positions accommodate multiple connections, while the .18-inch tail length facilitates secure through-hole mounting. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Upgrade your PCB designs with the GCC06DTBD and experience uncompromised performance.