GCC06DTBI-S189

Heilind Number:SULGCC06DTBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DTBI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DTBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC06DTBI-S189

Detailed Description

Introducing the GCC06DTBI-S189, a high-performance female board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. It boasts a dual-row layout with 12 positions, each contact using the innovative Loop Bellow design for enhanced connectivity. Threaded mounting and through-hole termination guarantee secure and stable installation. Operating at a wide temperature range from -65 to 125°C and rated for up to 700VAC, it's ideal for various industrial and electronic systems. The compact design, with a low profile of 15.49mm and a width of 9.4mm, saves valuable board space without compromising performance. Trust the GCC06DTBI-S189 for efficient and durable board-to-board connections in your projects.