GCC06DTBI

Heilind Number:SULGCC06DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DTBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DTBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DTBI

Detailed Description

Introducing the GCC06DTBI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a threaded mount type, this connector ensures secure and reliable connections in any setup. Featuring PA9T and phosphor bronze construction, it offers durability and excellent electrical conductivity. The gold-plated contacts guarantee low contact resistance and long-term performance. With a pitch of 2.54mm and 12 positions, it allows for efficient signal transmission. Operating at a voltage of 700VAC and a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. The right-angle orientation and loop bellow contact type further enhance its versatility. This connector, with its matte tin termination plating, is a perfect choice for high-reliability applications in aerospace, defense, and industrial sectors. Upgrade your connectivity solutions with the GCC06DTBI.