GCC06DTBS-S189

Heilind Number:SULGCC06DTBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DTBS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DTBS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DTBS-S189

Detailed Description

Introducing the GCC06DTBS-S189, a high-performance board-to-board PCB connector meticulously crafted for precision connectivity. This female connector boasts two rows, accommodating 12 positions with a pitch of 2.54mm. Engineered with PA9T and Phosphor Bronze materials, it guarantees durability and reliability even in harsh environments with an operating temperature range of -65 to 125°C. The contact material is plated with gold for optimal conductivity, ensuring a stable connection with a voltage rating of 700VAC. Featuring a unique Loop Bellow contact type and right angle orientation, this connector offers seamless integration. Its side hole mount type and thru-hole termination method, with a tail length of 4.57mm, facilitate easy installation onto PCBs. With a compact design measuring 9.4mm in width and 15.49mm in height, it is suitable for space-constrained applications. The termination plating of matte tin enhances solderability. Ideal for demanding industries such as aerospace, defense, and telecommunications, this connector guarantees superior performance and longevity, meeting the highest standards of quality and reliability.