GCC06DTBT-S189

Heilind Number:SULGCC06DTBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DTBT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DTBT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DTBT-S189

Detailed Description

Introducing the GCC06DTBT-S189, a high-performance board-to-board PCB connector meticulously engineered for precision and reliability. This female connector, featuring two rows with a threaded mount type, offers seamless integration onto your PCB. Crafted with PA9T and phosphor bronze materials, and boasting gold plating, it ensures optimal conductivity and durability. The contact type, loop bellow, guarantees secure connections, while the right-angle orientation allows for efficient PCB layout. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for demanding applications. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. The 12 positions and 3A amperage capacity make it versatile for various designs. Measuring at .61in height, 9.4mm width, and with a tail length of .18in, it offers a compact yet robust solution. Its matte tin termination plating ensures longevity. This connector, part of our hi-rel category, is the epitome of quality and performance, meeting the highest industry standards. Upgrade your connectivity with the GCC06DTBT-S189.