GCC06DTBT

Heilind Number:SULGCC06DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DTBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DTBT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC06DTBT

Detailed Description

Introducing our GCC06DTBT Board-to-Board PCB Connector, a reliable and high-performance solution for your connectivity needs. This two-row female connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring excellent conductivity and durability. With a pitch of 2.54mm, it offers precise and secure connections in your PCB assembly. Operating at a maximum amperage of 3A and voltage of 700VAC, this connector is suitable for various applications. The right-angle orientation and threaded mount type make it easy to install, while the thru-hole termination method guarantees a stable connection. With a temperature range of -65 to 125°C and matte tin termination plating, it is suitable for use in harsh environments. At a compact size of 9.4mm width and 15.49mm height, it saves space on your board. Compliant with industry standards, this connector is perfect for high-reliability applications in aerospace, defense, and telecommunications. Trust in the GCC06DTBT for seamless and efficient board-to-board connections.