GCC06DTKD-S288

Heilind Number:SULGCC06DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DTKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DTKD-S288

Detailed Description

GCC06DTKD-S288 features a high-performance connector designed for board-to-board PCB connections. With a compact design and durable construction, this female connector offers reliable connectivity in various electronic applications. It is equipped with 12 positions, each featuring a loop bellow contact type made of gold-plated phosphor bronze for optimal conductivity. The clearance hole mount type and card extender termination method make installation easy and efficient. Operating at a voltage of 700 VAC and an amperage of 3A, it ensures safe and efficient power transmission. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for use in diverse environments. Its straddle orientation and 2.54 mm pitch allow for seamless integration into PCB layouts. The matte tin termination plating enhances durability and conductivity. Measuring 15.49mm in height and 9.4mm in width, it offers a space-saving solution without compromising performance. Whether used in industrial machinery, telecommunications, or aerospace systems, this connector guarantees high reliability and long-term functionality.