GCC06DTKH-S288

Heilind Number:SULGCC06DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DTKH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DTKH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DTKH-S288

Detailed Description

Introducing the GCC06DTKH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring a female gender, it offers 12 positions across 2 rows, ideal for complex PCB layouts. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Operating seamlessly in temperatures ranging from -65 to 125°C, it guarantees performance in harsh environments. The termination method of card extender with a clearance hole mount type and matte tin plating further enhances its durability. With a compact connector height of 15.49mm (.61in) and width of 9.4mm (.37in), it saves space while delivering high reliability. Trusted for its quality and performance, the GCC06DTKH-S288 is the perfect choice for mission-critical electronic systems.