GCC06DTKI

Heilind Number:SULGCC06DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DTKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DTKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DTKI

Detailed Description

Introducing the GCC06DTKI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. The female gender, two rows, and threaded mount type guarantee secure installation, while the gold-plated phosphor bronze contacts provide excellent conductivity. Featuring a pitch of 2.54mm and a voltage rating of 700VAC, this connector is ideal for high-power applications. Its loop bellow contact type and straight orientation offer efficient signal transmission, with 12 positions and a tail length of 4.83mm accommodating multiple connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it's perfect for space-constrained designs. The matte tin termination plating ensures durability and longevity. Whether you're designing aerospace, defense, or industrial equipment, the GCC06DTKI is the perfect choice for your connectivity needs. Elevate your designs with this high-reliability connector.