GCC06DTKN-S288

Heilind Number:SULGCC06DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DTKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DTKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DTKN-S288

Detailed Description

The GCC06DTKN-S288 connector is a high-performance component designed for seamless board-to-board PCB connections. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, it ensures reliable conductivity and durability. With a compact form factor, this female connector offers 12 positions arranged in 2 rows, with a pitch of 2.54mm. Its Loop Bellow contact type and Card Extender termination method guarantee secure and efficient signal transmission. Operating flawlessly within a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it's suitable for diverse industrial applications. The connector's no mounting, straddle orientation, and tail length of 4.45mm provide flexibility in installation. Conforming to stringent quality standards, it is ideal for demanding environments where performance and longevity are paramount.