GCC06DTKN

Heilind Number:SULGCC06DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DTKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DTKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DTKN

Detailed Description

The GCC06DTKN is a high-performance board-to-board connector designed for demanding industrial applications. With a compact form factor and durable construction, this connector ensures reliable connectivity in harsh environments. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it guarantees excellent signal integrity and corrosion resistance. Its 2.54mm pitch and 12 positions make it ideal for high-density PCB layouts. The straight orientation and thru-hole termination method simplify installation. Rated for 700VAC and 3A, it meets stringent safety and performance standards. Operating in temperatures ranging from -65 to 125°C, it is suitable for a wide range of operating conditions. The Matte Tin termination plating further enhances its durability. Perfect for aerospace, automotive, and industrial applications, the GCC06DTKN is a reliable and high-quality connector for your connectivity needs.