GCC06DTKS

Heilind Number:SULGCC06DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DTKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DTKS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC06DTKS

Detailed Description

Enhance your PCB connectivity with our GCC06DTKS Board To Board and Card Edge Connector. Featuring a durable construction of PA9T and Phosphor Bronze, this female connector ensures reliable performance. With a 2-row design and side hole mount type, it offers easy installation. The termination method is through-hole, and contacts are gold-plated for optimal conductivity. Meeting high standards, it has a maximum voltage rating of 700 VAC and an amperage of 3A. The loop bellow contact type and straight orientation further enhance its versatility. With 12 positions and a tail length of 4.83mm, it accommodates multiple connections efficiently. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust in the quality of our GCC06DTKS connector for seamless and secure PCB connections.