GCC06DTKT

Heilind Number:SULGCC06DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DTKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DTKT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC06DTKT

Detailed Description

Introducing the GCC06DTKT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 12 positions each, this connector offers reliable connectivity in compact spaces. Featuring a threaded mount and through-hole termination, it ensures secure attachment to PCBs. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent electrical requirements. The straight orientation and loop bellow contact type provide efficient signal transmission. The connector's compact dimensions, at 9.4mm width and 15.49mm height, make it ideal for space-constrained designs. Trust the GCC06DTKT for robust and dependable board-to-board connections in your electronic systems.