| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC06DTMH-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULGCC06DTMH-S189 |
GCC06DTMH-S189
| Heilind Number: | SULGCC06DTMH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC06DTMH-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC06DTMH-S189, a high-performance connector designed for demanding applications. With a sturdy construction featuring PA9T housing and precision-engineered Phosphor Bronze contacts plated in Gold, this connector ensures reliable power delivery with a maximum amperage of 3A and a voltage rating of 700VAC. Its two rows of 12 female connectors, with a pitch of 2.54mm, offer efficient signal transmission. The innovative Loop Bellow contact type and right-angle orientation provide secure connections in tight spaces. Suitable for PCB board-to-board and card edge setups, this connector is ideal for industrial environments with an operating temperature range of -65 to 125°C. Trust in the GCC06DTMH-S189 for top-notch performance and durability.

