GCC06DTMH

Heilind Number:SULGCC06DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DTMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DTMH

Detailed Description

Introducing the GCC06DTMH, a high-performance female board-to-board PCB connector designed for demanding applications. With a contact material of Phosphor Bronze and gold plating, this connector ensures excellent conductivity and durability. Featuring a 2.54mm pitch and right-angle orientation, it offers efficient connectivity in tight spaces. The connector's loop bellow contact type and clearance hole mount make for secure and reliable installations. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it guarantees safe and stable performance even in harsh environments. Boasting 12 positions and a tail length of 6.35mm, it accommodates multiple connections with ease. The matte tin termination plating adds further protection against corrosion. Ideal for high-reliability applications, the GCC06DTMH is a top choice for professionals in the electronics industry.