GCC06DTMI-S189

Heilind Number:SULGCC06DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DTMI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DTMI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DTMI-S189

Detailed Description

Introducing our GCC06DTMI-S189, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and Phosphor Bronze construction, ensuring durability and reliable connectivity. With a 3A amperage rating and a voltage capability of 700VAC, it is suitable for power and signal transmission. The female gender, right-angle orientation, and threaded mount type make it versatile for various PCB setups. With 12 positions and a pitch of 2.54mm, it allows for efficient data transfer. The gold-plated contact material and matte tin termination plating guarantee excellent conductivity and corrosion resistance, even in harsh environments. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Trust in the GCC06DTMIS189 for high-reliability connectivity in your designs.