GCC06DTMI

Heilind Number:SULGCC06DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DTMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DTMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DTMI

Detailed Description

Introducing the GCC06DTMI, a high-performance board-to-board PCB connector designed for optimal power transmission in demanding environments. Engineered with PA9T and Phosphor Bronze materials, this female connector boasts a robust construction that ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it is perfect for high-power applications. Featuring two rows of 12 gold-plated contact pins with a pitch of 2.54mm, each contact is meticulously crafted for low signal loss and enhanced conductivity. The termination method of threaded thru-hole mounting guarantees secure attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its right-angle orientation and compact dimensions of .61in in height and 9.4mm in width make it ideal for space-constrained designs. Trust in the GCC06DTMI for superior performance in your next project.