GCC06DTMN

Heilind Number:SULGCC06DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DTMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DTMN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC06DTMN

Detailed Description

The SKU GCC06DTMN features a female board-to-board PCB connector with two rows, designed for high reliability applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures secure and efficient power transmission. Its PA9T and phosphor bronze construction, terminated through holes with gold plating, guarantees durability and optimal conductivity. The contact type, loop bellow, and right-angle orientation offer versatility in circuit board design. With 12 positions and a tail length of .25 in (6.35mm), it accommodates multiple connections. Operating in a wide temperature range of -65 to 125 °C, this connector is suitable for various environmental conditions. Matte tin termination plating enhances its longevity. Measuring .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it provides a compact solution for PCB assembly.