GCC06DTMS

Heilind Number:SULGCC06DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DTMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DTMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DTMS

Detailed Description

The GCC06DTMS is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows with a total of 12 positions, this connector ensures secure and reliable connections. Its side hole mount type and thru-hole termination method offer easy installation on PCBs. With phosphor bronze contacts plated in gold, it guarantees excellent conductivity and durability. The loop bellow contact type and right-angle orientation further enhance its versatility. Operating at a wide temperature range from -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for various industrial environments. Its compact design, with a connector height of .61 inches and a width of 9.4 mm, makes it ideal for space-constrained applications. Trusted for its quality and performance, the GCC06DTMS is a reliable choice for demanding PCB connectivity needs.